You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7 Day Programmable Room Thermostat with Frost Protection -
TRT035N
- Manufacturer:
- TIMEGUARD TIMEGUARD
- Manufacturer Part No:
- TRT035N
- Order Code:
- HG00614
- Also Known As:
- GTIN UPC EAN: 5012483014417
- Technical Datasheet:
- TRT035N Datasheet
Product Overview
- 6 Different time/temperature periods (5 day plus 2 or 7 day programming)
- Automatic summer/winter changeover and frost protection
- Stylish design with pull down flap concealing setting buttons
- Easy +/- illuminated push button setting
- Easy view 12 hour am/pm clock/time & temperature display illuminated on setting
- Temperature range 10°C to 35°C adjustable in 0.5°C steps
- Burner symbol display shows on call for heat
- Frost protection setting
- Optimum start feature
- Surface mount with wall plate included
- 2 Wire connection (double insulated)
- Display battery powered using 2x 1.5V AA batteries (supplied)
- 3 (1) A at 230V
- 3 Year guarantee
Product Information
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £35.81 (£42.97) | ( ) |
| 3+ | £33.98 (£40.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























