You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Economy 7 Programmer with Boost Control, White -
TRTD7N
- Manufacturer:
- TIMEGUARD TIMEGUARD
- Manufacturer Part No:
- TRTD7N
- Order Code:
- HG01464
- Also Known As:
- GTIN UPC EAN: 5012483014332
- Technical Datasheet:
- TRTD7N Datasheet
Product Overview
- Interchangeable with Sangamo and Horstmann Economy 7 units
- Designed for use with Economy 7 off peak rate overnight electricity plans
- Suitable for use with single, dual or twin element immersion heaters
- Pre programmed automatic boost 3 options 30 minutes 1 & 2 hours
- Accommodates up to 3 off-peak hot water or heating periods every 24 hours
- 2 year factory fitted battery for memory back up
- Fits and supplied with a standard size Economy 7 wall box, class 1 shock protection
- Accommodates up to 3 off peak hot water or heating periods every 24 hours
- Easy view clock/timer display illuminates settings with a simple button push
- Disconnection to immersion heater(s) via double pole rocker switch
- 3.6V 200mA Rechargeable battery
- Dimensions (HxWxD): 116x170x68mm
Product Information
- :
- 40°C
- :
- 0°C
- :
- Wall Mount
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £56.87 (£68.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























