You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP65 Outdoor Connector Box + 4 Gang Socket Strip -
WP401
- Manufacturer:
- TIMEGUARD TIMEGUARD
- Manufacturer Part No:
- WP401
- Order Code:
- PL09045
- Product Range
- TPS
- Also Known As:
- GTIN UPC EAN: 5012483009215
Product Range Selector (TPS)
See all from this product rangeProduct Overview
- Impact resistant housing
- Integral 4-way socket strip for BS 13A plugs and timers (no cable supplied)
- Multiple appliance cable outlets
- Spacious design allowing for storage of low voltage garden lighting transformer
- Space from top of the extension to top of the lid is 70mm
- Manufacturer's 3-year guarantee
Product Information
- :
- IP65
- :
- Outdoor / Waterproof
- :
- Plastic
- :
- Grey
- :
- -
- :
- TPS
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.99 (£28.79) | ( ) |
| 3+ | £22.73 (£27.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























