You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Mixer Amplifier, 240W, Bluetooth/USB/FM - 

A-3224DM

New
A-3224DM - Digital Mixer Amplifier, 240W, Bluetooth/USB/FM
A-3224DM - Digital Mixer Amplifier, 240W, Bluetooth/USB/FM
A-3224DM - Digital Mixer Amplifier, 240W, Bluetooth/USB/FM
A-3224DM - Digital Mixer Amplifier, 240W, Bluetooth/USB/FM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A-3224DM
Order Code:
DP38852
Product Range
A-32xxDM Series

Product Range Selector (A-32xxDM Series)

See all from this product range

Product Overview

The A‑3224DM is a 240W digital mixer amplifier featuring an integrated media player with USB, SD/MMC (up to 32 GB), Bluetooth, FM tuner, and recording functionality. Designed for versatile use in broadcast paging, background music, and public address systems, it’s suitable for schools, offices, houses of worship, shops, ballrooms, and similar venues.
  • Rated output power: 240W
  • Power consumption: 62W at 1/8 maximum output without clipping
  • AC power input: 100V to 240 V, 50/60 Hz
  • MIC 1–3: Balanced, 1 mV (–60 dBV), 600 Ω via phone jack (MIC 1 switchable to RJ45 with +21 V phantom)
  • MIC 4: Balanced, switchable to AUX 1
  • AUX 1 & AUX 2: Unbalanced 100 mV (–20 dBV), 10 kΩ via RCA (AUX 1 can be switched to MIC 4)
  • Supports USB, SD/MMC cards, Bluetooth, and FM tuner
  • Features LED display and built-in recording capability
  • Speaker output: Screw terminal, switchable between 100 V line (42 Ω) and 4 Ω low impedance
  • Rec Out: 0 dB, 600 Ω, unbalanced via RCA
  • 5 Zone selector: Broadcast simultaneously across up to five zones
  • Priority muting: MIC 1 can mute other inputs by 0 - 30 dB
  • Frequency response: 50Hz - 20kHz
  • S/N ratio:  60 dB
  • THD:  1% at 1 kHz, 1/3 rated power
  • Dimensions (WxHxD): 420mm x 100.9mm x 357mm
  • Weight: 4.9kg (approximately)
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
A-32xxDM Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£436.71 ( £524.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £436.71 (£524.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £380.36 (£456.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --