You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Mixer Amplifier, 480W, Bluetooth/USB/FM -
A-3248DME
New- Manufacturer:
- TOA ELECTRONICS TOA ELECTRONICS
- Manufacturer Part No:
- A-3248DME
- Order Code:
- DP38857
- Product Range
- -
Product Overview
- High power 480W digital mixer amplifier suitable for paging, announcements, and background music in large venues
- Five electronically balanced microphone inputs (MIC 1 to 5) for clean, low noise speech reinforcement
- Two AUX inputs for connecting external audio sources such as media players or tuners
- Built in MP3/FM/Bluetooth media player, supporting USB, SD/MMC cards (up to 32GB), FM radio, Bluetooth playback, and recording
- 5 Band equalizer (80Hz, 315Hz, 1kHz, 3.15kHz, 8kHz) for precise audio shaping
- MIC 1 priority muting function automatically attenuates other inputs by 0 to 30dB for clear announcements
- Phantom power (+21 V) available on MIC 1 for condenser microphones
- Selectable speaker output for 100V high impedance systems or 4Ω low impedance operation
- Limiter and thermal protection circuitry for safe, reliable long term operation
- Recording output for capturing audio to external devices
- External input control terminals for priority triggers and system integration
- Front panel status indicators: Power, Signal, Peak, Protect
- Robust construction with steel chassis and fan cooling for continuous professional use
- Dimensions: 420mm x 100.9mm x 357mm
- Weigth: 5.3kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £520.26 (£624.31) | ( ) |
| 3+ | £453.13 (£543.76) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























