You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel Digital Power Amplifier, 4x 250W RMS/70V -
DA-250FH
- Manufacturer:
- TOA ELECTRONICS TOA ELECTRONICS
- Manufacturer Part No:
- DA-250FH
- Order Code:
- DP32977
- Technical Datasheet:
- DA-250FH Datasheet
Product Overview
- Power Output: 4x 250W @ 70V (19.6Ω) and 2x 500W bridged @ 140V (39.2Ω)
- Amplification Type: Class-D digital
- Inputs: 4 x electronically balanced (XLR/jack terminal block)
- Outputs: Screw terminal strip
- Frequency Response: 20Hz to 20kHz (±1dB) with HPF off and 50Hz to 20kHz (-3dB, +1dB) with HPF on
- Total Harmonic Distortion: 0.1% (1kHz), 0.3% (20Hz–20kHz)
- Signal-to-Noise Ratio: 100dB (A-weighted)
- Crosstalk: 70dB
- Cooling: Low-noise constant-speed fans with removable dust filters
- Protection: Overload, short circuit, DC voltage, thermal protection
- Indicators: Power, input, output, peak, protect LEDs
- Mounting: 1U rackmount (EIA standard)
- Dimensions: 482mm x 44mm x 401.8mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
- Weight: 6.6kg
Product Information
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £959.02 (£1,150.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























