You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAXIM Wire & Cable Cutter / Stripper - 

00200

00200 - MAXIM Wire & Cable Cutter / Stripper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOGGLE TOGGLE
Manufacturer Part No:
00200
Order Code:
TL00336
Product Range
-
Technical Datasheet:
00200   Datasheet
See all Technical Docs

Product Overview

A self adjusting wire stripping and cutting tool for PVC insulated wires and cables from 0.08mm² to 6mm². The 'Maxim' is a fast, safe and more precise alternative to knives, side cutters and less efficient tools and features a laminate stripping blade system that forms carefully about the insulation of round, oval or flat cables, avoiding conductor damage. An integral cutter provides a powerful but controlled cutting action for conductors up to 6mm².
  • Powerful - cam design reduces operator fatigue
  • Automatic - no slider or screw settings
  • Fast action
  • Safe - no exposed cutting edges
  • Repeatable strip lengths - 3 to 18mm
  • Durable - all stressed parts are manufactured from high grade hardened steel
  • Dimensions: 205x105x19mm

Product Information


:
-

:
-

:
Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 08/03/26

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£33.48 ( £40.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.48 (£40.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £32.82 (£39.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --