You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
540g (19oz) Rubber Mallet -
TL291
- Manufacturer:
- TOOL LAB TOOL LAB
- Manufacturer Part No:
- TL291
- Order Code:
- TL24238
- Product Range
- Eagle - Rubber Mallets
- Also Known As:
- GTIN UPC EAN: 5021196856023
Product Range Selector (Eagle - Rubber Mallets)
See all from this product rangeProduct Overview
- Solid rubber head
- Durable steel shaft
- Rubber soft grip handle
- Versatile applications
- Perfect for tent pegs
Product Information
- :
- 540g
- :
- 19oz
- :
- Soft Grip
- :
- Soft Face
- :
- Eagle - Rubber Mallets
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.48 (£2.98) | ( ) |
| 5+ | £2.29 (£2.75) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























