You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tile & Glass Drill Bit Set, 3 Piece - 

TGS01

TGS01 - Tile & Glass Drill Bit Set, 3 Piece
TGS01 - Tile & Glass Drill Bit Set, 3 Piece
TGS01 - Tile & Glass Drill Bit Set, 3 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TOOLPAK TOOLPAK
Manufacturer Part No:
TGS01
Order Code:
TL20103
Product Range
-
Also Known As:
GTIN UPC EAN: 5039197035187

Product Overview

Achieve clean, precise holes in tiles, glass, and ceramics with the Toolpak 3 Piece Tile & Glass Drill Bit Set. Featuring tungsten carbide tips, these drill bits are built for durability and precision. Compatible with standard power drills, this set is perfect for bathroom and kitchen installations, making it a must-have for both professionals and DIY enthusiasts.
  • Spade Shape Tungsten Carbide Tip
  • For Drilling Ceramic Tiles, Mirrors and Glass
  • Always use on Low Speed with Coolant (Water)
  • Ideal for bathroom and kitchen installations

Contents

5mm, 6mm and 8mm Tile and Glass Drill Bits

Product Information


:
Sizes: 5mm, 6mm and 8mm Tile and Glass Drill Bits

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5039197035187

27 In stock Need more?

???PF_PDP_RSP_SUP???

£3.90 ( £4.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.90 (£4.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --