You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Pipe Insulation Lagging Wrap, 100mm x 7.2m Roll -
WRAP-4
- Manufacturer:
- TOPSLEEVE TOPSLEEVE
- Manufacturer Part No:
- WRAP-4
- Order Code:
- SI19787
- Product Range
- Topsleeve - Pipe Insulation
Product Range Selector (Topsleeve - Pipe Insulation)
See all from this product rangeProduct Overview
- Protects pipes from freezing by insulating the pipe
- 100mm x 7.2m Will cover 4 metres of 15mm pipe and 3 metres of 22mm pipe
- Fits around corners and joints
- Prevents heat loss saving energy
- Reduces condensation by creating a ‘thermal barrier’
- Natural sheep wool insulation
- Acoustic insulation, stops noisy pipes
- Recyclable after use
- Ideal for tight spaces and fits all pipe sizes
Product Information
- :
- 7.2m
- :
- -
- :
- Grey
- :
- 100mm
- :
- Topsleeve - Pipe Insulation
Technical Documents (0)
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.23 (£3.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























