You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W Cordless Vacuum Window Cleaner, 150ml Water Tank -
T131001
- Manufacturer:
- TOWER TOWER
- Manufacturer Part No:
- T131001
- Order Code:
- SB07572
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056032974609
Product Overview
- Removable 150ml water tank
- 20W motor
- Powerful suction 2 KPA
- One full charge = 30 minute use
- 3 Hours charging time
- 2200mAh Long-life Li-Ion battery
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Cordless
- :
- -
- :
- -
- :
- 20W
- :
- 150ml
- :
- -
- :
- -
- :
- -
- :
- 108mm
- :
- 345mm
- :
- 280mm
- :
- 0.77kg
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6 more will be available week commencing 16/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
6 more will be available week commencing 16/02/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.00 (£26.40) | ( ) |
| 3+ | £20.80 (£24.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























