You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AXE5400 WIFI6E WIRELESS USB ADAPTER -
ARCHER TXE70UH
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER TXE70UH
- Order Code:
- CS37023
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 4895252501698
- Technical Datasheet:
- ARCHER TXE70UH Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Lightning fast wireless speeds: 2402Mb/s (6GHz), 2402Mb/s (5GHz) and 574Mb/s (2.4GHz)
- Congestion-free 6GHz band provides faster speed with lower latency for compatible devices
- Dual high gain antennas with Beamforming technology for reliable signal strength
- Adjustable antenna design, easily adjust the antenna up to 180° for optimal reception
- Maintain download speeds on busy networks with competing devices when used with a MU-MIMO router
- With a compatible router OFDMA technology ensures higher speed and reduced latency, ideal for video streaming and online games
- SuperSpeed USB 3.0 interface for faster transfer speeds
- WEP, WPA/WPA-PSK, WPA2/WPA-PSK and WPA3 security encryption
- Flexible design with convenient dock and 1.2m cable for easy placement
- Adaptor can be easily removed from the dock and connected directly to your computer as required
- Preloaded driver for plug & play operation with Windows 10/11
Contents
USB adaptor, USB cradle and user guide
Product Information
- :
- USB 3.0
- :
- TP-Link Archer
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £62.68 (£75.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























