You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5GHz 150Mbps 23dBi Outdoor CPE Wireless Access Point -
CPE605
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- CPE605
- Order Code:
- CS33121
- Also Known As:
- GTIN UPC EAN: 6935364089870
- Technical Datasheet:
- CPE605 Datasheet
Product Overview
- Ideal for long distance point-to-point and wide area point-to-multipoint coverage
- Wireless Access Point, Client, Repeater, Bridge, AP Router and WISP Client operation modes
- Professional outdoor design; features an IP65 rated weatherproof housing and shielded Ethernet port
- 23dBi Directional antenna for long range wireless transmission
- 5GHz Frequency range with dynamic wireless speeds up to 150Mb/s
- MAXtream TDMA technology to improve throughput, capacity and latency performance
- PharOS Control centralised management system
- Passive PoE for flexible deployment up to 60m
- 64/128/152-bit WEP and WPA/WPA2-PSK (AES/TKIP) wireless security encryption
- Remote reset button via PoE adaptor that allows the device to be reset remotely from the power supply location
- 15KV ESD and 6000V lightning protection
- Connections: 1x Shielded 10/100 RJ45 with PoE
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Access point, passive PoE adaptor, mounting kit, UK mains lead and user guide
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.98 (£47.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























