You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300Mb/s Wireless N Outdoor Access Point -
EAP110-OUTDOOR
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- EAP110-OUTDOOR
- Order Code:
- CS30668
- Product Range
- Auranet
- Also Known As:
- GTIN UPC EAN: 6935364097769
- Technical Datasheet:
- EAP110-OUTDOOR Datasheet
Product Range Selector (Auranet)
See all from this product rangeProduct Overview
- Passive PoE support and simple mounting design allow for multiple deployment options
- 2x 5dBi external high gain antennas provide exceptional outdoor coverage
- Effective management with free EAP controller software
- Real time monitoring and centralised configuration
- Multi-SSID functionality divides multiple wireless networks for different groups of users
- 64/128/152-bit WEP, WPA/WPA2 and 802.1X with RADIUS secure authentication
- Enterprise class WPA/WPA2 security encryption
- Captive Portal wireless authentication
- 15KV ESD and 6KV lightning protection
- Fast Ethernet RJ45 Ethernet interface
- Supports Win XP/Vista/7/8/10
- Dimensions (HxWxD): 309x95x43mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Access point, pole/wall mounting kit, software and user guide
Product Information
- :
- Auranet
- :
- UK Type G
Technical Documents (3)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £43.28 (£51.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























