You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300Mb/s Wireless N Wall Plate Access Point -
EAP115-WALL
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- EAP115-WALL
- Order Code:
- CS32060
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6935364096670
- Technical Datasheet:
- EAP115-WALL Datasheet
Product Overview
- 2.4GHz connection with up to 300Mb/s total available bandwidth
- Power over Ethernet supported (802.3af), therefore no need to install additional wiring, simply plug in existing Ethernet cables and you're ready to go
- 2.8W Maximum power consumption
- Omada Controller software allows users to easily configure and monitor hundreds of Omada EAPs
- Omada Cloud Controller OC200 enables remote and secure access no matter where you are
- 64/128/152-bit WEP, WPA/WPA2-PSK wireless security and supports up to 8 SSIDs
- Complies with IEEE 802.11a/b/g/n/ac standards
- Convenient wall plate mounting
- Dimensions (HxWxD) 87x87x30mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Wall Plate Access Point, mounting screws and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.75 (£39.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























