You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omada 5GHz 867Mbps Long Range Wireless Bridge Kit -
EAP215-BRIDGE KIT
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- EAP215-BRIDGE KIT
- Order Code:
- CS37380
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4895252502572
Product Overview
- 802.11ac with 867Mb/s data rates on 5GHz band
- Long rang data transmission up to 5km
- Automatic pairing for rapid deployment with comprehensive LED display
- Supports Omada SDN for remote and centralised management
- Internal 2x2 dual polarised directional MIMO antennas
- Three Gigabit Ethernet ports for high speed connections
- WPA/WPA2 Personal & Enterprise wireless encryption
- Access Control and Rogue AP Detection features
- 12V DC / 24V Passive PoE (PoE adaptor included)
- IP65 Rated weatherproof housing with 6kV lightning protection
- Simple pole mounting for flexible deployment (installation kit included)
- Dimensions (HxWxD): 224x79x60mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Bridge kit, passive PoE adaptor, mains lead, mounting kit and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £94.38 (£113.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























