You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC1200 Wireless MU-MIMO Wall Plate Access Point - 

EAP235-WALL

EAP235-WALL - AC1200 Wireless MU-MIMO Wall Plate Access Point
EAP235-WALL - AC1200 Wireless MU-MIMO Wall Plate Access Point
EAP235-WALL - AC1200 Wireless MU-MIMO Wall Plate Access Point
EAP235-WALL - AC1200 Wireless MU-MIMO Wall Plate Access Point
EAP235-WALL - AC1200 Wireless MU-MIMO Wall Plate Access Point

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
EAP235-WALL
Order Code:
CS34069
Product Range
-
Also Known As:
GTIN UPC EAN: 6935364006341
Technical Datasheet:
EAP235-WALL   Datasheet
See all Technical Docs

Product Overview

Professional wall mounted wireless dual band access point with a low-profile design that discretely blends into any interior style. The EAP225-Wall is equipped with three external Ethernet ports and utilises MU-MIMO technology to ensure faster wireless connections for more devices.
  • Provides 3 easy access Fast Ethernet ports including one PoE outlet
  • Fast WiFi speeds up to 300Mb/s on 2.4GHz and 867Mb/s on 5GHz band
  • Centralised cloud management with TP-Link Omada & SDN integration
  • Capable of providing private connection for each room
  • MU-MIMO technology supports more connected devices simultaneously
  • Secure guest network with multiple authentication options
  • 64/128/152-bit WEP, WPA, WPA2 Enterprise and WPA/WPA2-PSK encryption
  • 802.3af/at PoE compatibility for flexible deployment
  • Simple wallplate mounting design (installation guide included)
  • 4x Fast Ethernet RJ45 (1x uplink, 3x downlink)
  • Dimensions (HxWxD) 143x86x20mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Wall Plate Access Point, mounting screw and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364006341

4 In stock Need more?

???PF_PDP_RSP_SUP???

£68.42 ( £82.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £68.42 (£82.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --