You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AX1800 Wireless Dual Band Ceiling Mount Access Point, WPA3 - 

EAP610

EAP610 - AX1800 Wireless Dual Band Ceiling Mount Access Point, WPA3
EAP610 - AX1800 Wireless Dual Band Ceiling Mount Access Point, WPA3
EAP610 - AX1800 Wireless Dual Band Ceiling Mount Access Point, WPA3
EAP610 - AX1800 Wireless Dual Band Ceiling Mount Access Point, WPA3
EAP610 - AX1800 Wireless Dual Band Ceiling Mount Access Point, WPA3
EAP610 - AX1800 Wireless Dual Band Ceiling Mount Access Point, WPA3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
EAP610
Order Code:
CS35451
Product Range
-
Also Known As:
GTIN UPC EAN: 4897098680322
Technical Datasheet:
EAP610   Datasheet
See all Technical Docs

Product Overview

High performance wireless access point designed to connect multiple devices simultaneously in high density environments. The EAP610 features the WiFi 6 technology, utilising OFDMA & MU-MIMO to increase network capacity for multi-user throughput.
  • WiFi 6 speeds up to 574Mb/s on 2.4GHz and 1201Mb/s on 5GHz band
  • Centralised cloud management with TP-Link Omada & SDN integration
  • Advanced RF management and OFDMA for optimising data channel use
  • Efficient MU-MIMO design delivers faster speeds on more connected devices
  • Mesh and seamless roaming support
  • Flexible installation; supports Power over Ethernet (802.3at)and DC power supply (included)
  • Secure guest network function with multiple authentication options
  • WEP, WPA/WPA2/WPA3 Personal & Enterprise wireless encryption
  • Gigabit Ethernet PoE+ port
  • Ceiling/wall mounting kit included for easy installation
  • Dimensions (HxWxD): 33x160x160mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Access point, AC adaptor, mounting kit and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4897098680322

8 In stock Need more?

???PF_PDP_RSP_SUP???

£67.82 ( £81.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £67.82 (£81.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --