You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX3000 WALL PLATE WIFI6 ACCESS POINT -
EAP650-WALL
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- EAP650-WALL
- Order Code:
- CS35620
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4897098682104
- Technical Datasheet:
- EAP650-WALL Datasheet
Product Overview
- Compact wall plate accesspoint that provides dedicated, private WiFi in each room
- Dual band wireless speeds up to 2402Mb/s (5GHz) and 574Mb/s (2.4GHz)
- HE160 Provides double data on a single stream at peak transmission times
- Centralised cloud management with TP-Link Omada SDN integration
- Gigabit downlink port for connecting a wired device to the network
- 802.3af/at PoE compatibility for flexible deployment
- Secure guest network with multiple authentication options
- Effective network management with the Omada app
- WPA/WPA2/WPA3 Personal and Enterprise wireless security support
- Wall plate design allows for discreet installation
- Simple installation, designed to fit 86mm wall and standard EU junction boxes
- Two Gigabit ports (1x uplink, 1x downlink)
- Dimensions (HxWxD) 86x86x43mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Wall Plate Access Point, mounting kit and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £81.38 (£97.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























