You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AX3000 WiFi 6 Wall Plate Access Point - 

EAP655-WALL

EAP655-WALL - AX3000 WiFi 6 Wall Plate Access Point
EAP655-WALL - AX3000 WiFi 6 Wall Plate Access Point
EAP655-WALL - AX3000 WiFi 6 Wall Plate Access Point

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
EAP655-WALL
Order Code:
CS35755
Product Range
-
Also Known As:
GTIN UPC EAN: 4897098682111
Technical Datasheet:
EAP655-WALL   Datasheet
See all Technical Docs

Product Overview

Professional dual band wireless access point that is designed for use in hospitality, apartments and business environments. The EAP655-Wall delivers complete in-room coverage with high efficiency WiFi 6, supporting more connected devices at faster speeds combined with three downlink data ports for wired devices. The wall plate plate design blends into almost any environment for discreet installation.
  • Wall plate access point that provides dedicated, private WiFi in each room
  • Dual band speeds up to 2402Mb/s (5GHz) and 574Mb/s (2.4GHz)
  • HE160 Provides double data on a single stream at peak transmission times
  • Centralised cloud management with TP-Link Omada SDN integration
  • 802.3af/at PoE Support for flexible deployment options
  • 3 Gigabit downlink ports for connecting wired devices to the network
  • Includes one port with PoE passthrough (only available for 802.3at powered device)
  • Secure guest network with multiple authentication options
  • Effective network management with the Omada app
  • WPA/WPA2/WPA3 Personal and Enterprise wireless security support
  • Compatible with standard 86mm, EU & US junction boxes for simple installation
  • Four Gigabit RJ45 ports (1x uplink, 3x downlink)
  • Dimensions (HxWxD) 143x86x43mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Wall Plate Access Point, mounting kit and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4897098682111

2 In stock Need more?

???PF_PDP_RSP_SUP???

£89.62 ( £107.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £89.62 (£107.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --