You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX6000 Ceiling Mount Ultra Range WiFi 6 Access Point -
EAP683 UR
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- EAP683 UR
- Order Code:
- CS37774
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8885020621945
- Technical Datasheet:
- EAP683 UR Datasheet
Product Overview
- Ultra fast dual band WiFi speeds up to 1148Mb/s on 2.4GHz and 4804Mb/s on 5GHz bands
- 4x4 MIMO Dual band internal antennas with high transmission power ensure extensive wireless coverage
- High efficiency operation with advanced WiFi 6 features including 1024 QAM, OFDMA and HE160
- HE160 Provides a 160MHz channel, doubling data at peak times on a single stream
- Centralised cloud management with TP-Link Omada SDN integration
- Mesh technology ensures easy deployment with seamless roaming between Access Points
- Self-organising access points maintain connectivity even when one access point is disrupted
- Automatically adjusts channel settings and transmission power to optimise performance across the network
- Secure guest network access and captive portal authentication
- WPA/WPA2/WPA3 Personal & Enterprise wireless encryption
- The access point supports PoE+ and DC power supply (not included) for flexible installation options
- 1x 2.5 Gigabit Ethernet PoE+ port
- Dimensions (HxWxD): 33x220x220mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Access point, mounting kit and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £128.68 (£154.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























