You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BE9300 Ceiling Mount Tri-Band WiFi 7 Access Point -
EAP772
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- EAP772
- Order Code:
- CS37676
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8885020623062
- Technical Datasheet:
- EAP772 Datasheet
Product Overview
- Combined tri-band speeds up to 5760Mb/s (6GHz band), 2880Mb/s (5GHz band) & 574Mb/s (2.4GHz band)
- New 6GHz band with greater bandwidth for even more simultaneous transmissions, increasing throughput and reducing latency
- Advanced 4096-QAM provides greater capacity for demanding applications
- 6GHz band extends bandwidth up to 320MHz, enabling more simultaneous connections at high speed
- Multi-Link Operation (MLO) boosts network reliability and reduces interference
- Centralised cloud management with TP-Link Omada SDN integration
- Automatically adjusts channel settings and transmission power to optimise performance across the network
- Mesh technology ensures easy deployment for hard to reach areas
- Secure guest network access with up to 24 SSIDs and Rogue AP detection
- Effective access control systems with captive portal and 802.1x authentication
- WPA/WPA2/WPA3 Personal & Enterprise wireless encryption
- Flexible power design, supports 802.3bt PoE and DC power (PSU not included)
- Compact, ultra-thin circular design for discreet installation
- 1x 2.5 Gigabit Ethernet PoE port
- Dimensions (HxWxD): 33x220x220mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Access point, mounting kit and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £135.92 (£163.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























