You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, 24 Ports, Commercial, Managed Gigabit Ethernet, Desktop / Rack, RJ45 x 24 -
ES224G
New- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ES224G
- Order Code:
- CS38246
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 1210002600712
- Technical Datasheet:
- ES224G Datasheet
Product Overview
- Equipped with twenty four Gigabit RJ45 LAN ports
- All ports support auto negotiation and Auto-MDI/MDI-X
- 48Gb/s Switching capacity with 8K MAC address table
- Port-based/802.1p/DSCP Quality of Service (QoS) with 8 priority queues
- Automatic Loop Prevention, VLAN traffic separatrion and IGMP Snooping
- Plug & play design for instant connectivity and simple configuration for additional features
- Centralised cloud management via the Omada app or web-based interface
- Fanless design for silent operation
- Durable metal enclosure with ±6kV Surge protection
- Practical design is suitable for desktop or rack mounting (brackets included)
- Connections: 24x RJ45 LAN
- Dimensions (HxWxD): 44x294x140mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Switch, UK mains lead, mounting brackets and user guide
Product Information
- :
- 24Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Desktop / Rack
- :
- RJ45 x 24
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 02/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £105.24 (£126.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























