You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4G LTE MOBILE WIFI HOTSPOT - 

M7350 V5

M7350 V5 - 4G LTE MOBILE WIFI HOTSPOT
M7350 V5 - 4G LTE MOBILE WIFI HOTSPOT
M7350 V5 - 4G LTE MOBILE WIFI HOTSPOT
M7350 V5 - 4G LTE MOBILE WIFI HOTSPOT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
M7350 V5
Order Code:
CS32894
Product Range
-
Also Known As:
GTIN UPC EAN: 6935364080587
Technical Datasheet:
M7350 V5   Datasheet
See all Technical Docs

Product Overview

Perfect for enjoying your digital life on the go, the M7350 is a portable wireless modem for ensuring WiFi connection anywhere! Simply insert a 4G SIM card to create a reliable high speed wireless hotspot suitable for laptops, smartphones and and other wireless devices. Ideal for travel, business trips and outdoor activities.
  • Compact, elegant design for easy portability
  • Supports 4G LTE transfer rates with up to 150Mb/s download and 50Mb/s upload speeds
  • Comprehensive display for intuitive monitoring; displays cumulative data usage, signal strength, battery level and more
  • Supports up to 10 wireless devices simultaneously
  • Easily manage your mobile WiFi on connected devices with the tpMiFi App for Android and iOS
  • MicroSD slot for wireless storage sharing (supports cards up to 32GB)
  • Wireless standard: IEEE 802.11b/g/n (2.4GHz) with up to 300Mb/s signal rate
  • Supports WPA-PSK/WPA2-PSK wireless security with MAC filtering
  • High capacity 2000mAh battery provides up to 8 hours 4G sharing or 480 hours standby
  • Recharges via Micro USB connection (cable included)
  • Dimensions (HxWxD): 16x106x66mm

Contents

Mobile WiFi, battery, micro USB cable, Micro and Nano to standard SIM card adaptor and user guide

Product Information


:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364080587

12 In stock Need more?

???PF_PDP_RSP_SUP???

£54.62 ( £65.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £54.62 (£65.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --