You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5G Mobile WiFi -
M8550
New- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- M8550
- Order Code:
- CS38607
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 1210002602921
- Technical Datasheet:
- M8550 Datasheet
Product Overview
- 5G Network support, capable of up to 3.4Gb/s download speeds and 900Mb/s upload
- Selectable tri-band WiFi to ensure best possible connectivity
- High speed hotspot, share WiFi with up to 32 devices
- Secure access to remote servers with built-in VPN support
- Advanced touchscreen provides intuitive management functions at your fingertips
- Integrated MicroSD slot supports wireless sharing between connected devices (supports MicroSD cards up to 2TB)
- Gigabit WAN/LAN port for versatile wired connections
- Quick and easy setup, simply insert a SIM card and press the power button
- High capacity 4680mAh battery provides up to 14 hours of mobile WiFi
- Dimensions (HxWxD): 20x135x40mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Mobile WiFi, AC adaptor, battery, USB-C cable and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £337.45 (£404.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























