You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G.hn1200 Powerline Kit -
PG1200 KIT
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- PG1200 KIT
- Order Code:
- CS36704
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4897098680124
- Technical Datasheet:
- PG1200 KIT Datasheet
Product Overview
- Next generation G.hn standard compliant, delivers transfer speeds up to 607Mb/s
- Gigabit port for direct connection, ideal for consoles, smart TVs and set-top boxes
- 128-bit AES Powerline security encryption
- Plug and play installation, no configuration required
- No new wires or drilling required, simply use your existing electrical wiring
- Download tpPLC software to access advanced settings for network management
- Built-in mains filter to reduce interference and improve performance
- Up to 300m range over mains power lines
- Automatic power saving mode to reduce power consumption by up to 85%
- Dimensions (HxWxD): 88x58x32mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Powerline adaptors, 2x Ethernet cable and user guide
Footnotes
Warnings
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £79.82 (£95.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























