You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omada Stackable 24 Port Gigabit L3 Lite Managed Switch with 4 10-Gigabit SFP+ Slots -
SG5428X
New- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- SG5428X
- Order Code:
- CS38244
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 1210002607865
- Technical Datasheet:
- SG5428X Datasheet
Product Overview
- Equipped with 24 Gigabit LAN ports & four high speed 10-Gigabit SFP+ slots
- Unit is physically stackable up to four times, utilising SFP+ slots as uplink ports with up to 80Gb/s stacking bandwidth
- 128Gb/s Switching capacity with 16K MAC address table
- Robust L2+/L3 feature set including static routing, Static ARP, Mirroring, DHCP Server/Relay, Link Aggregation and 802.3x Flow Control
- Further advanced features (requiring the use of an Omada Controller) include: Automatic Device Discovery, Abnormal Event Warnings and Batch Firmware Upgrades
- Comprehensive security features with IP/Port/MAC Binding, ACL, Port Isolation, DoS Defend, 802.1X and ND Detection/Snooping
- Centralised cloud management via the Omada SDN controller
- Zero-Touch Provsioning support (requires Omada cloud-based controller)
- Enterprise level management with web based GUI, industry standard Command Line Interface (CLI) through console port and SNMP (v1/2c/3)
- RMON (Remote Network Monitoring) support with CPU Monitoring & Cable Diagnostics provide vital system information
- Dual Image and Dual Configuration features improve network reliability
- Connections: 24x RJ45 LAN, 4x SFP+, 1x RJ45 Console, USB-C Console and USB 2.0
- Dimensions (HxWxD): 44x440x180mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 24Ports
- :
- Commercial
- :
- Managed Gigabit Ethernet
- :
- Rack
- :
- RJ45 x 24, SFP x 4
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £348.58 (£418.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























