You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INDOOR/OUTDOOR SECURITY CAMERA -
TAPO C216
New- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TAPO C216
- Order Code:
- HA00173
- Product Range
- TP-Link - Tapo Series
- Also Known As:
- GTIN UPC EAN: 8885020629392
- Technical Datasheet:
- TAPO C216 Datasheet
Product Range Selector (TP-Link - Tapo Series)
See all from this product rangeProduct Overview
- Identifies people and detects crying babies, notifying users as needed
- Whenever a camera detects motion, it will automatically follow the subject
- Enjoy a full 360° horizontal and 152° vertical, allowing you to cover more area
- Instead of black-and-white images, Tapo C216 offers full-colour images at night with built-in spotlights, ensuring details in low-light conditions
- Scare away unwanted visitors using a sound and light alarm that triggers attention-grabbing effects
- Two-way audio enables communication through a built-in microphone and speaker
- Save recorded videos to a MicroSD card (up to 512 GB, not supplied) or by using Tapo Care cloud storage services
- Can be placed upright or upside down, on a desk, hung on a wall, mounted on the ceiling, or held by a rod
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 1/2.8 "
- :
- 2K
- :
- 5V
- :
- Fixed
- :
- TP-Link - Tapo Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.40 (£44.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























