You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SOLAR POWER OUTDOOR CAMERA KIT -
TAPO C410 KIT
New- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TAPO C410 KIT
- Order Code:
- HA00164
- Product Range
- TP-Link - Tapo Series
- Also Known As:
- GTIN UPC EAN: 8885020620375
- Technical Datasheet:
- TAPO C410 KIT Datasheet
Product Range Selector (TP-Link - Tapo Series)
See all from this product rangeProduct Overview
- Enjoy a maintenance-free security experience with the Tapo Solar Panel, which provides a continuous power supply and flexible installation
- Wire-free install eliminates the need for outlets and enables flexible placement; add security to your home, wherever, whenever
- Capture every detail in crystal-clear 2K resolution, with advanced algorithms ensuring perfect exposure day and night
- See the night in vivid colours with the large aperture lens and built-in spotlights effective up to 9m (30ft.)
- Choose from local microSD storage up to 512GB (not supplied) or the secure Tapo Care cloud service for additional peace of mind
- Get alerts when a person is detected, reducing false alerts and unnecessary notifications
- Customise activity zones for precise motion detection and phone alerts, focusing on what truly matters
- Offers excellent waterproof and dustproof performance for outdoor scenarios (IP65 rated)
Product Information
- :
- 1/2.8 "
- :
- 2K
- :
- 5V
- :
- Fixed
- :
- TP-Link - Tapo Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.83 (£55.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























