You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Powered 2K Security Camera Kit, IP66 -
TAPO C425 KIT
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TAPO C425 KIT
- Order Code:
- HA00175
- Product Range
- TP-Link - Tapo Series
- Also Known As:
- GTIN UPC EAN: 8885020620399
- Technical Datasheet:
- TAPO C425 KIT Datasheet
Product Range Selector (TP-Link - Tapo Series)
See all from this product rangeProduct Overview
- 45 minutes of sunlight keeps your Tapo camera powered all day, eliminating battery concerns
- 10,000mAh built-in battery ensures up to 300 days of uninterrupted performance on a single charge
- Enhances security by revealing brighter, full-colour images and vivid details even in low-light conditions with built-in spotlights and the starlight sensor
- Going beyond standard Full HD, Tapo C425 KIT offers impressive 2K QHD resolution for unmatched precision and clarity
- Smart AI accurately identifies people, pets, and vehicles, reducing false alerts and unnecessary notifications
- From heavy rain to fine dust, Tapo C425 KIT is ready for the outdoors with its robust IP66 weatherproofing.
- Save all your important moments to a microSD card (up to 512 GB, not supplied) or subscribe to Tapo Care for cloud service after a free trial
Product Information
- :
- 1/3 "
- :
- 2K
- :
- 5V
- :
- Fixed
- :
- TP-Link - Tapo Series
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 09/04/26
Order now. Pay nothing until products are dispatched3 more will be available week commencing 09/04/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £62.49 (£74.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























