You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Powered 2K Outdoor Security Camera, IP66 -
TAPO C460
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TAPO C460
- Order Code:
- HA00166
- Product Range
- TP-Link - Tapo Series
- Also Known As:
- GTIN UPC EAN: 1210002606103
- Technical Datasheet:
- TAPO C460 Datasheet
Product Range Selector (TP-Link - Tapo Series)
See all from this product rangeProduct Overview
- Features 4K, 8MP resolution for superior clarity with upgraded image sensor, processor and lens
- Wire-free install rliminates the need for outlets and enables flexible placement; add security to your home, wherever, whenever
- Monitor from any angle with the adjustable magnetic base
- Capture vibrant images in low light
- Enhance security with a starlight sensor, and built-in spotlights
- Reduce the hassle of recharging with its 10,000mAh battery ensuring up to 200 days of uninterrupted performance on a single charge
- Using AI technology, the camera provides alerts as it identifies people, pets, and vehicles, reducing false alerts and unnecessary notifications
- Choose from local microSD storage up to 512GB (not supplied) or the secure Tapo Care cloud service for additional peace of mind
- Customise activity zones for precise motion detection and phone alerts, focusing on what truly matters
- Offers excellent waterproof and dustproof performance for outdoor scenarios (IP66 rated)
- Keep you camera working around the clock with Tapo solar panels (not supplied)
Product Information
- :
- 1/2.7 "
- :
- 4K
- :
- 5V
- :
- Fixed
- :
- TP-Link - Tapo Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £83.33 (£100.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























