You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Powered Pan/Tilt 4K Security Camera Kit, IP65 -
TAPO C660 KIT
New- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TAPO C660 KIT
- Order Code:
- HA00172
- Product Range
- TP-Link - Tapo Series
- Also Known As:
- GTIN UPC EAN: 1210002608138
- Technical Datasheet:
- TAPO C660 KIT Datasheet
Product Range Selector (TP-Link - Tapo Series)
See all from this product rangeProduct Overview
- Features 4K, 8MP resolution and 18x digital zoom for superior clarity
- Identifies people, pets, and vehicles, reducing false alerts and unnecessary notifications
- Provides 360° coverage and accurately identifies and tracks people, pets, and vehicles
- Effortlessly monitor your space wirelessly from any location, liberating yourself from outlet limitations
- Capture vibrant images in low light. Enhance security with an F1.6 lens, starlight sensor, and spotlights
- Connect the camera to 5GHz for faster speed or 2.4GHz for longer distance
- IP65 rated
Product Information
- :
- 1/2.7 "
- :
- 4K
- :
- 5V
- :
- Fixed
- :
- TP-Link - Tapo Series
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £134.95 (£161.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























