You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Strip, 5 m, 300 LEDs, Red, Green, Blue, White, 240 V, 24 W -
TAPO L930-5
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TAPO L930-5
- Order Code:
- HA00077
- Product Range
- Tapo - L930 Series
- Also Known As:
- GTIN UPC EAN: 4897098681428
- Technical Datasheet:
- TAPO L930-5 Datasheet
Product Range Selector (Tapo - L930 Series)
See all from this product rangeProduct Overview
- Make the most of 50-section addressable colour zones, to suit every mood or scenario setting
- Extra white LEDs act as general lights, strengthening the practicability of the colourful WiFi light strip
- Amuse yourself with well-designed animated lighting effects, available on the Tapo app
- Adds more vibe by emitting dynamic lights, parallel with the surrounding music beat
- Control your light strip with Siri using Apple HomeKit
- Compatible with smart voice assistants, including Amazon Alexa and Google Assistant
- Stays durable, tidy, and complete, thanks to the high-quality PU coating on its surface
- With a stable connection to your WiFi network, it works well without hub requirements
- Attach the light strip with 3M adhesive on desired spots, connect it to WiFi and configure it via the app
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 5m
- :
- 300LEDs
- :
- Red, Green, Blue, White
- :
- 240V
- :
- 24W
- :
- -
- :
- Tapo - L930 Series
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 24/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
10 more will be available week commencing 24/01/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.99 (£35.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























