You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W Gigabit PoE++ Injector -
TL-POE170S
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-POE170S
- Order Code:
- CS35015
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4897098681756
- Technical Datasheet:
- TL-POE170S Datasheet
Product Overview
- Fully compliant with 802.3af/at/bt standards
- Automatically determines the correct power output for connected device
- Supplies up to 60W for high power devices
- Supplies power and data connectivity up to maximum range of 100m
- Dual Gigabit ports for faster transmission
- Compact metal housing supports desktop and wall-mounting installation
- Connections: 1x RJ45 Data in, 1x RJ45 Data & Power out
- Dimensions (HxWxD): 42x155x70mm
Warnings
Product Information
Technical Documents (1)
Also Known As
64 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £44.92 (£53.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























