You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16 Port Fast Ethernet Rack Mount Switch - 

TL-SF1016

TL-SF1016 - 16 Port Fast Ethernet Rack Mount Switch
TL-SF1016 - 16 Port Fast Ethernet Rack Mount Switch
TL-SF1016 - 16 Port Fast Ethernet Rack Mount Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-SF1016
Order Code:
CS33842
Product Range
TP-Link Rackmount Switch
Also Known As:
GTIN UPC EAN: 6935364020040
Technical Datasheet:
TL-SF1016   Datasheet
See all Technical Docs

Product Range Selector (TP-Link Rackmount Switch)

See all from this product range

Product Overview

  • Effective expansion solution for unmanaged Fast Ethernet networks
  • 3.2Gb/s Switching capacity
  • Auto MDI/MDI-X on all ports
  • 802.3x Flow control for Full Duplex and backpressure for Half Duplex to ease network congestion
  • Fanless design for silent operation
  • Simple plug and play installation
  • 19" Rack mountable steel casing
  • Dimensions (HxWxD): 44x440x180mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Switch, UK mains lead, rackmount kit and user guide

Product Information


:
16Ports

:
Commercial

:
Unmanaged Fast Ethernet

:
Rack

:
RJ45 x 16

:
10Mbps, 100Mbps

:
VAC

:
TP-Link Rackmount Switch

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364020040

3 In stock Need more?

???PF_PDP_RSP_SUP???

£30.78 ( £36.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.78 (£36.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --