You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16 Port Fast Ethernet Desktop Switch - 

TL-SF1016D

TL-SF1016D - 16 Port Fast Ethernet Desktop Switch
TL-SF1016D - 16 Port Fast Ethernet Desktop Switch
TL-SF1016D - 16 Port Fast Ethernet Desktop Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
TL-SF1016D
Order Code:
CS33844
Product Range
-
Also Known As:
GTIN UPC EAN: 6935364020293
Technical Datasheet:
TL-SF1016D   Datasheet
See all Technical Docs

Product Overview

Unmanaged network switch with 16 Fast Ethernet ports, ideal for simple and effective network expansion with no configuration required. Innovative Green Technology automatically adjusts power consumption to limit your carbon footprint, making it an eco-friendly choice for business networks.
  • Unmanaged 10/100 Fast Ethernet desktop switch
  • All ports support Auto MDI/MDI-X and Auto-negotiation functions
  • 802.3x Flow control for Full Duplex & Back Pressure for Half Duplex ensure reliable operation
  • Green technology adjusts power consumption according to link status and cable length
  • Fanless, wall mountable housing
  • Simple plug and play installation
  • Dimensions (HxWxD): 40x200x142mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Switch, AC adaptor and user guide

Product Information


:
16Ports

:
Commercial

:
Unmanaged Fast Ethernet

:
Desktop

:
RJ45 x 16

:
10Mbps, 100Mbps

:
VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364020293

13 In stock Need more?

???PF_PDP_RSP_SUP???

£19.24 ( £23.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.24 (£23.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --