You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Port Fast Ethernet Desktop / Rack Mount Switch -
TL-SF1024D
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SF1024D
- Order Code:
- CS33846
- Product Range
- TP-Link Desktop / Rackmount Switch
- Also Known As:
- GTIN UPC EAN: 6935364020828
- Technical Datasheet:
- TL-SF1024D Datasheet
Product Range Selector (TP-Link Desktop / Rackmount Switch)
See all from this product rangeProduct Overview
- Seamless expansion solution for unmanaged Fast Ethernet networks
- 4.8Gb/s Switching capacity
- Auto MDI/MDI-X on all ports
- 802.3x Flow Control
- MAC address self-learning
- Energy efficient design for greatly reduced power consumption
- Fanless design for silent operation
- Simple plug and play installation
- Standard 13" steel casing suitable for desktop or rack mounting
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Switch, UK mains lead, rackmount kit and user guide
Product Information
- :
- 24Ports
- :
- Commercial
- :
- Unmanaged Fast Ethernet
- :
- Desktop / Rack
- :
- RJ45 x 24
- :
- 10Mbps, 100Mbps
- :
- VAC
- :
- TP-Link Desktop / Rackmount Switch
Technical Documents (1)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £38.92 (£46.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























