You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, 16 Ports, Commercial, Unmanaged Gigabit Ethernet, Desktop / Rack, RJ45 x 16 -
TL-SG1016D
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- TL-SG1016D
- Order Code:
- CS21288
- Also Known As:
- GTIN UPC EAN: 6935364020613
- Technical Datasheet:
- TL-SG1016D Datasheet
Product Overview
- Non-blocking switching architecture forwards and filters packets at full wire-speed
- All ports support store and forward, auto MDI/MDI-X and auto negotiation functions
- Supports flow control for full duplex mode and backpressure for half duplex mode
- Reduces network power and cost with Green Ethernet Technology
- Fanless design for silent operation
- Power and status LED indicators
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: Switch, ac adaptor and user guide
Product Information
- :
- 16Ports
- :
- Commercial
- :
- Unmanaged Gigabit Ethernet
- :
- Desktop / Rack
- :
- RJ45 x 16
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.98 (£59.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























