You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C 3 Port Hub and Gigabit Ethernet Adaptor, USB-C to 3x USB-A & RJ45 - 

UE330C

UE330C - USB-C 3 Port Hub and Gigabit Ethernet Adaptor, USB-C to 3x USB-A & RJ45
UE330C - USB-C 3 Port Hub and Gigabit Ethernet Adaptor, USB-C to 3x USB-A & RJ45
UE330C - USB-C 3 Port Hub and Gigabit Ethernet Adaptor, USB-C to 3x USB-A & RJ45
UE330C - USB-C 3 Port Hub and Gigabit Ethernet Adaptor, USB-C to 3x USB-A & RJ45

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
UE330C
Order Code:
CS37552
Product Range
-
Also Known As:
GTIN UPC EAN: 8885020622270
Technical Datasheet:
UE330C   Datasheet
See all Technical Docs

Product Overview

The TP-Link UE330C is a handy 2-in-1 hub that provides three standard USB-A ports as well as a Gigabit network connection, all through a single USB-C connection. The compact and lightweight design makes the hub incredibly portable, ideal for travel use and BYOD environments. An ideal companion for modern devices with limited connectivity options, the hub is Plug & Play for ease of use.
  • Provides three USB-A ports and a Gigabit LAN connection
  • USB 3.0 data transfer speeds up to 5Gb/s
  • Gigabit Ethernet RJ45 connection for wired network connectivity
  • Advanced chipset ensures fast, stable connection on Windows, Linux, macOS and Chrome OS
  • Plug and play compatibility for easy installation
  • Supports Windows 7/8/10/11, Linux, Chrome OS and macOS 10.9+
  • Dimensions (HxWxD): 23x31x96mm

Contents

Hub and user guide

Product Information


:
3Ports

:
Bus Powered

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8885020622270

5 In stock Need more?

???PF_PDP_RSP_SUP???

£18.20 ( £21.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.20 (£21.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --