You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Artnet/DMX Node - 8 Way -
N8
- Manufacturer:
- TRANSCENSION TRANSCENSION
- Manufacturer Part No:
- N8
- Order Code:
- DP34554
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0723175527782
Product Overview
- 8 Way Art-Net™ to DMX processor
- Art-Net™ input/output via etherCON™ RJ45
- 4096 Channels
- 4 Button menu with LCD display
- 6 User presets
- 10/100M LAN interface
- Supports TCP/IP protocol
- Manual IP address selection
- RDM Support
- Electronically isolated inputs and outputs
- 8x 5 Pin XLR DMX outputs
- 19” 1U Rack mountable
- IEC power input
- Power supply: 100-240V AC, 50/60Hz
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £412.50 (£495.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























