You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10 Element 5G Aerial, Ch. 21-48, Group K - 

108188

108188 - 10 Element 5G Aerial, Ch. 21-48, Group K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRIAX TRIAX
Manufacturer Part No:
108188
Order Code:
AP03601
Product Range
-
Also Known As:
GTIN UPC EAN: 5702661081880
Technical Datasheet:
108188   Datasheet
See all Technical Docs

Product Overview

The TX10K, 10 Element TV aerial, designed to mitigate 5G interference.
  • Strong, rugged construction
  • Group K, UHF antenna, 470-694MHz
  • 16dBi gain (max.)
  • Excellent F/B ratio, 15dB
  • Pre-assembled, quick install reflector
  • Length: 1.08m

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5702661081880

74 In stock Need more?

???PF_PDP_RSP_SUP???

£12.90 ( £15.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.90 (£15.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £11.80 (£14.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --