You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motor Driver / Controller, Stepper, UART, 1 Output, 4.75V to 36V Supply, 1.4A Out, QFN-28 -
TMC2208-LA-T
- Manufacturer:
- TRINAMIC / ANALOG DEVICES TRINAMIC / ANALOG DEVICES
- Manufacturer Part No:
- TMC2208-LA-T
- Order Code:
- SC18078
- Product Range
- -
- Technical Datasheet:
- TMC2208-LA-T Datasheet
Product Overview
- 2-phase stepper motors up to 2A coil current (peak)
- STEP/DIR Interface with 2, 4, 8, 16 or 32 microstep pin setting
- Smooth Running 256 microsteps by microPlyer™ interpolation
- stealthChop2™ silent motor operation
- spreadCycle™ highly dynamic motor control chopper
- Low RDSon LS 280mΩ & HS 290mΩ (typ. at 25°C)
- Voltage Range 4.75… 36V DC
- Automatic Standby current reduction (option)
- Internal Sense Resistor option (no sense resistors required)
- Passive Braking and Freewheeling
- Single Wire UART & OTP for advanced configuration options
- Integrated Pulse Generator for standalone motion
- Full Protection & Diagnostics
Product Information
- :
- Motor Driver
- :
- Two Phase Stepper
- :
- 1Outputs
- :
- 1.4A
- :
- -
- :
- QFN
- :
- 28Pins
- :
- 4.75V
- :
- 36V
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (5)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.77 (£2.12) | ( ) |
| 10+ | £1.58 (£1.90) | ( ) |
| 100+ | £1.40 (£1.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























