You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SPEAKER SET, 2.1, TYTAN, 60W RMS -
19020
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 19020
- Order Code:
- CS25544
- Also Known As:
- GTIN UPC EAN: 8713439190205
- Technical Datasheet:
- 19020 Datasheet
Product Overview
- Stylish 2.1 speaker set with wooden subwoofer
- Designed for high quality sound and deep bass
- 60W total RMS power output (120W peak power)
- Easy access wired remote control with headphone and iPod/MP3 connections
- Volume and bass control at the side
- Stand-by mode for smart power management
- Dimensions (HxWxD): subwoofer 255x555x240mm, satellites 210x90x102mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: Subwoofer, 2 satellite speakers with cables attached, wired remote and user guide
Product Information
Technical Documents (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £62.22 (£74.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























