You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GXT 232 Mantis Streaming Microphone -
22656
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 22656
- Order Code:
- CS31819
- Product Range
- Trust Gaming
- Also Known As:
- GTIN UPC EAN: 8713439226560
- Technical Datasheet:
- 22656 Datasheet
Product Range Selector (Trust Gaming)
See all from this product rangeProduct Overview
- Digital USB connection; instantly works on any PC and laptop
- Clear audio reproduction, suitable for universal use
- 1.5m USB cable
Contents
Microphone, pop filter, tripod stand and user guide
Product Information
- :
- Omnidirectional
- :
- -
- :
- 50Hz
- :
- 16kHz
- :
- -
- :
- USB
- :
- 150cm
- :
- Trust Gaming
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.46 (£35.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























