You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tyro Full HD 1080p Webcam -
23637
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 23637
- Order Code:
- CS34090
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439236378
- Technical Datasheet:
- 23637 Datasheet
Product Overview
- Sharp, 1080p video resolution at 30fps with auto-focus
- Automatic white balance control for accurate lighting
- 64° Wide viewing angle
- Plug and play USB interface
- Supplied with versatile tripod stand
- Supports Windows 7/8/10, Mac OS10.15+ and Chrome OS
- Dimensions (HxWxD): 35x115x80mm
Contents
Webcam and user guide
Product Information
- :
- Webcam
- :
- 1920x1080
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £48.78 (£58.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























