You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Primo 4-in-1 Home Office Set -
24429
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24429
- Order Code:
- CS35203
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439244298
- Technical Datasheet:
- 24429 Datasheet
Product Overview
- Full-size spill-resistant keyboard with UK layout and numeric keypad
- Keyboard fetaures silent typing, fold-out feet and 1.8m USB cable
- Compact wireless mouse with adjustable speed (1000-1600dpi)
- Lightweight stereo chat headset with inline control
- Mouse mat with optimised surface for smooth control
- USB Micro receiver and 2x AAA batteries included
- Combined 3.5mm headset connector with adaptor for separate mic/headphone ports
- Supports Windows 7/8/10, Mac OS 10.15 and Chrome OS
Product Information
- :
- Wireless via USB Receiver
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
82 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £13.99 (£16.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























