You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GXT 980 Redex Wireless Rechargeable Gaming Mouse, Black -
24480
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24480
- Order Code:
- CS35916
- Product Range
- Trust Gaming
- Also Known As:
- GTIN UPC EAN: 8713439244809
Product Range Selector (Trust Gaming)
See all from this product rangeProduct Overview
- 6 Programmable buttons with macro functions
- Adjustable optical sensor with 200-10,000 max dpi
- Customisable RGB lighting
- Built-in rechargeable battery provides up to 50 hours playtime
- 125-1000Hz Polling rate
- Kailh mechanical switches tested for up to 80 million clicks for an increased device lifespan
- Play low latency wireless or wired while charging
- USB micro receiver
- 10m Wireless range
- 2.4GHz RF
- Supports Windows 7/8/10
- Dimensions (HxWxD): 39x54x112mm
- 2 Year manufacturer warranty
Contents
Mouse, USB-A to USB-C cable, USB micro receiver and user guide
Product Information
- :
- Wireless
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- Trust Gaming
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £27.77 (£33.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























