You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Trezo Comfort Wireless Keyboard & Mouse Deskset, Black - 

24533

24533 - Trezo Comfort Wireless Keyboard & Mouse Deskset, Black
24533 - Trezo Comfort Wireless Keyboard & Mouse Deskset, Black
24533 - Trezo Comfort Wireless Keyboard & Mouse Deskset, Black
24533 - Trezo Comfort Wireless Keyboard & Mouse Deskset, Black
24533 - Trezo Comfort Wireless Keyboard & Mouse Deskset, Black
24533 - Trezo Comfort Wireless Keyboard & Mouse Deskset, Black
24533 - Trezo Comfort Wireless Keyboard & Mouse Deskset, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRUST TRUST
Manufacturer Part No:
24533
Order Code:
CS35776
Product Range
-
Also Known As:
GTIN UPC EAN: 8713439245332

Product Overview

The Trezo deskset is designed to help you work comfortably and quietly, thanks to a built-in ergonomic wrist rest and silent keys. Durable design and extra-long battery life ensure you stay productive. The set sports a truly eco-friendly design, made from 85% recycled plastics and supplied in sustainable cardboard packaging.
  • Full size, low profile keyboard with UK layout
  • Integrated wrist rest and soft keystrokes for a comfortable typing experience
  • Easily accessible hotkeys for office and media functions
  • Spill resistant keyboard design protects against liquid damage
  • Optical mouse with adjustable DPI speed
  • Silent keys and mouse buttons to prevent disturbing colleagues
  • Single USB micro receiver for both keyboard & mouse
  • Extra long battery life with up to 2 years for keyboard and 1 year for mouse
  • Powered by 3x AA batteries (included)
  • Supports Windows 10/11, MacOS 10.15/11/12 and ChromeOS
  • Keyboard Dimensions (HxWxD): 44x436x182mm
  • 2 Year manufacturer warranty

Contents

Keyboard, mouse USB receiver, anti-interference USB cable, 3x AA batteries and user guide

Product Information


:
Wireless - RF

:
USB

:
Standard

:
Optical

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8713439245332

20 In stock Need more?

???PF_PDP_RSP_SUP???

£29.45 ( £35.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.45 (£35.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --