You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Yvi+ Silent Click Compact Wireless Mouse, Black -
24549
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24549
- Order Code:
- CS35919
- Product Range
- Trust Yvi+
- Also Known As:
- GTIN UPC EAN: 8713439245493
Product Range Selector (Trust Yvi+)
See all from this product rangeProduct Overview
- Compact and reliable scroll mouse
- Silent click mouse buttons reduce distractions during work
- Adjustable cursor speed with dedicated button (800/1600dpi)
- Rubber side panels ensure a comfortable grip
- Plug & play setup with 8m wireless operating range
- Extra long battery life up to 12 months from 1x AA battery (included)
- On/off power switch helps to conserve battery life
- Environmentally friendly construction, made with 83% recycled materials
- Supports Windows 10/11, Mac OS 10.15+ and Chrome OS
- Dimensions (HxWxD): 40x57x95mm
- 2 Year manufacturer warranty
Contents
Mouse, USB receiver and 1x AA battery
Product Information
- :
- Wireless
- :
- USB
- :
- Optical
- :
- Compact
- :
- Black
- :
- Trust Yvi+
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.48 (£14.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























