You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TM-201 Silent Wireless Optical Mouse, Black -
24706
- Manufacturer:
- TRUST TRUST
- Manufacturer Part No:
- 24706
- Order Code:
- CS36051
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8713439247060
Product Overview
- Versatile ambidextrous design is suitable for use with either hand
- Silent click mouse buttons reduce distractions during work
- Adjustable cursor speed with dedicated button (800/1600dpi)
- Plug & play setup with 8m wireless operating range
- Storage compartment for wireless receiver
- Extra long battery life up to 12 months from 1x AA battery (included)
- Environmentally friendly construction, made with 83% recycled materials
- Supports Windows 10/11, macOS 10.15/11/12 and Chrome OS
- Dimensions (HxWxD): 40x57x95mm
Contents
Mouse, USB receiver, AA battery and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- No
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.27 (£8.72) | ( ) |
| 10+ | £6.76 (£8.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























